This round flush button switch from Apem features a contact current rating of 2A and a contact voltage rating of 48V DC. It has a mechanical life of 1,000,000 cycles and operates within a temperature range of -30°C to 70°C. The switch is rated IP54 and is water resistant, making it suitable for use in a variety of applications. It is available in a bulk packaging option with 40 units per package.
Apem AV091003C910 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Contact Voltage Rating (DC) | 48V |
| Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV091003C910 to view detailed technical specifications.
No datasheet is available for this part.