The AV091003C910E is a SPST flat button panel mount switch with a maximum current rating of 2 amps at 48 volts DC. It features a screw termination style and a panel mount design. The switch has an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 55°C.
Apem AV091003C910E technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Flat Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 10000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV091003C910E to view detailed technical specifications.
No datasheet is available for this part.