This SPST panel mount switch features a button actuator and screw termination. It has a maximum current rating of 2 amps at 48 volts DC and operates within a temperature range of -30 to 70 degrees Celsius. The switch is designed for momentary contact applications and has a non-illuminated design.
Apem AV091003C980GK technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 2@48VDCA |
| Max DC Voltage Rating | 48V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV091003C980GK to view detailed technical specifications.
No datasheet is available for this part.