Apem AV09100EA200 technical specifications.
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09100EA200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.