The AV09401ZQE is a 3A SPST on-off panel mount switch with a round, flush button actuator. It has an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is rated for 120V AC and is water-resistant to IP54. It is available in a bulk packaging with 20 units per package and can be mounted on the front of a panel using solder termination.
Apem AV09401ZQE technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09401ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.