This round button flush panel mount switch features a 60000-cycle electrical life and operates within a temperature range of -30°C to 85°C. It is rated for 125V AC and meets IP65 standards for water resistance and dust tightness. The switch is available in a bulk packaging quantity of 20 and has a solder termination.
Apem AV09810KMZQK technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09810KMZQK to view detailed technical specifications.
No datasheet is available for this part.