This panel mount switch features a round button with a flush actuator, rated for 6A and 60000 cycles of electrical life. It operates within a temperature range of -30°C to 85°C and meets IP65 standards for water resistance and dust tightness. The switch is available in a bulk packaging quantity of 20 and can be solder terminated.
Apem AV09820KMZBK technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 6A |
| Electrical Life | 60000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09820KMZBK to view detailed technical specifications.
No datasheet is available for this part.