The AV099035D200 is a 30V 1A SPST/SPDT on-momentary pushbutton switch with a round, button, flush actuator made of brass. It features a silver contact material with nickel and gold plating and a maximum operating temperature of 55°C. The switch is rated for 250,000 electrical cycles and 1,000,000 mechanical cycles. It is IP54 rated and water resistant, suitable for panel mount applications.
Apem AV099035D200 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Contact Plating | Nickel, Gold |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV099035D200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.