
Illuminated pushbutton switch featuring a momentary, SPST Off-(on) function. This panel-mount switch offers a 5A contact current rating and a 0.05A (50mA) current rating at 24VDC. Constructed with a metal housing and brass actuator, it boasts solder lug terminals and an IP54 water-resistant rating. Designed for durability, it provides 1,000,000 electrical cycles and 100,000 mechanical cycles.
Apem AV09C703D200 technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Current Rating | 5A |
| Contact Plating | Nickel, Gold |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Material | Metal |
| Max Operating Temperature | 70°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C703D200 to view detailed technical specifications.
No datasheet is available for this part.
