Apem AV09C703D240 technical specifications.
| Contact Material | Gold |
| Current Rating | 50mA |
| Ratings | IP40 |
| Termination | Soldering |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C703D240 to view detailed technical specifications.
No datasheet is available for this part.