
The AV09C703D240E is a 24V DC rated pushbutton switch with a maximum current rating of 50mA. It features a SPST throw configuration and an off-mom switch function. The switch is designed for panel mount and has a maximum operating temperature of 70°C. It is rated for 1,000,000 electrical cycles and 100,000 mechanical cycles. The switch is water resistant to IP54 and is available in a bulk packaging quantity of 40.
Apem AV09C703D240E technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 100000Cycles |
| Mount | Panel, Front |
| Operating Force | 7N |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C703D240E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
