This 24V 50mA round flush panel mount SPST off-mom switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a termination of solder and a throw configuration of SPST. The switch is rated for 1,000,000 electrical cycles and 100,000 mechanical cycles. It meets IP65, water-resistant, and dust-tight ratings.
Apem AV09C703D240K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C703D240K to view detailed technical specifications.
No datasheet is available for this part.