This 24V 50mA round flush panel mount pushbutton switch features a switch function of off-mom and a termination of solder. It has a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. The switch is rated for use in temperatures between -30°C and 70°C and is compliant with IP54 and RoHS standards.
Apem AV09C7L3D2005 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV09C7L3D2005 to view detailed technical specifications.
No datasheet is available for this part.