
The AV1611A800 is a panel mount switch with a curved round button actuator. It features a quick connect termination style and a straight body orientation. The switch has a maximum current rating of 1.5A at 250VAC and a maximum AC voltage rating of 250V. It is rated for 100,000 electrical life cycles and operates within a temperature range of -30 to 70°C.
Apem AV1611A800 technical specifications.
| Actuator Style | Curved Round Button |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 1.5 |
| Product Height (mm) | 35.2 |
| Number of Terminals | 2 |
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Max Current Rating | 1.5@250VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 24V |
| Electrical Life | 100000Cycles |
| Switch Function | Latching |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Cage Code | 3G3K6 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509033 |
| Schedule B | 8536509030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV1611A800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.