Apem AV1630C900K technical specifications.
| Actuator Length | 1.5mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV1630C900K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.