This 48V DC rated panel mount switch features a stainless steel actuator with a silver plated brass contact and a maximum operating temperature of 70°C. It has a mechanical life of 1,000,000 cycles and an electrical life of 10,000 cycles. The switch is rated for IP54 and is water resistant, and is compliant with RoHS regulations. It is available in a package quantity of 40 and is packaged in bulk.
Apem AV191003C240N technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Stainless Steel |
| Actuator Type | Round, Button, Flush |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV191003C240N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.