
Illuminated & Non-Illuminated Pushbutton Switch, SPST, momentary contact, 2A current rating at 48VDC. Features a curved round brass actuator with a 1.6mm length, nickel and silver plated brass/silver contacts, and screw termination. Rated for 1,000,000 mechanical cycles and 10,000 electrical cycles, with an operating temperature range of -30°C to 70°C. Panel mount design with IP54 water resistance.
Apem AV191003C900 technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Brass |
| Package/Case | Metal |
| Contact Current Rating | 2A |
| Contact Material | Brass, Silver |
| Contact Plating | Nickel, Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front, Screw |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV191003C900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
