
The AV191003C900E is a 48V 2A SPST off-mom panel mount switch from Apem. It features a silver contact material and is rated for 10000 electrical cycles and 1000000 mechanical cycles. The switch operates within a temperature range of -30°C to 70°C and is compliant with IP54 and IP65 ratings. It is packaged in bulk quantities of 40 units and is RoHS compliant.
Apem AV191003C900E technical specifications.
| Contact Material | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP65 |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV191003C900E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
