
This SPST off-mom panel switch features a brass actuator and contact material with silver plating. It has a current rating of 2A and a maximum operating temperature of 70°C. The switch is rated for 10000 electrical cycles and 1000000 mechanical cycles. It is RoHS compliant and features a screw termination with a straight orientation. The switch is available in a bulk packaging with 40 units per package.
Apem AV191003C900K technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Brass |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 48V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV191003C900K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
