Apem AV19401ZQE technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19401ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
