
The AV19820KMZQK is a DPDT on-mom bushing switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a current rating of 7A and a maximum voltage rating of 30V DC. The switch is lead-free and has a contact material of silver with a silver plating. It is rated for 60,000 cycles of electrical life and is compliant with IP65, water resistant, and dust tight ratings.
Apem AV19820KMZQK technical specifications.
| Actuator Length | 1.4mm |
| Actuator Material | Brass |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7A |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Bushing, Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19820KMZQK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
