Apem AV199035D200E technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant, IP65 |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV199035D200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
