Apem AV199035D200K technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button, Flush |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV199035D200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.