This 30V 1A SPDT on-mom panel mount pushbutton switch features a round, button, flush actuator type and a mechanical life of 1,000,000 cycles. It has an electrical life of 250,000 cycles and is rated for operation between -20°C and 55°C. The switch is water resistant, dust tight, and meets IP65 ratings. It is available in a bulk packaging with 20 pieces per package.
Apem AV199035D240K technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 1A |
| Electrical Life | 250000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV199035D240K to view detailed technical specifications.
No datasheet is available for this part.