The AV19C703D200 from Apem is a 24V SPST panel mount pushbutton switch with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It features a brass actuator with a gold contact plating and a solder termination. The switch is designed for 1,000,000 electrical cycles and is compliant with RoHS regulations. It is available in a panel mount package type.
Apem AV19C703D200 technical specifications.
| Actuator Length | 1.6mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Electrical Life | 1000000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19C703D200 to view detailed technical specifications.
No datasheet is available for this part.