
This 24V 50mA SPST off-mom panel switch features a gold contact and brass actuator, with a maximum operating temperature of 70°C and a minimum operating temperature of -30°C. It has a mechanical life of 100,000 cycles and an electrical life of 1,000,000 cycles. The switch is rated for IP65, is water resistant, and dust tight, and is compliant with RoHS regulations. It is packaged in bulk with 40 units per package.
Apem AV19C703D200K technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Brass |
| Contact Plating | Gold |
| Current Rating | 50mA |
| Electrical Life | 1000000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV19C703D200K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
