This round button flush panel mount switch features a current rating of 5A and a voltage rating of 250V AC. It has an electrical life of 100,000 cycles and a mechanical life of 3,000,000 cycles. The switch is rated for operation between -20°C and 55°C and is compliant with IP67, making it waterproof and dust tight. It is available in a package quantity of 16 and is packaged in bulk.
Apem AV22LB402 technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Max Operating Temperature | 55°C |
| Mechanical Life | 3000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV22LB402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.