The AV29401ZQE is a round button switch with a current rating of 3A and an electrical life of 10000 cycles. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. This switch is rated for IP54 and is water resistant. It is available in a package quantity of 20 and is packaged in bulk.
Apem AV29401ZQE technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV29401ZQE to view detailed technical specifications.
No datasheet is available for this part.