The AV Series switch is a panel mount, off-mom SPST switch rated for 1A and 125V AC. It has a high electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is water resistant, dust tight, and meets IP65 standards. It is available in bulk packaging with 10 units per package and features solder termination.
Apem AV49305ZQEK6UL technical specifications.
| Current Rating | 1A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 10 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV49305ZQEK6UL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.