
This 28V 3A SPST on-off switch from Apem features a silver plated contact plating and is rated for 10000 cycles of electrical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is available in a bulk packaging with 20 units per package and is compliant with RoHS regulations. It is also rated for IP54 and is water resistant.
Apem AV49401ZQE6 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Bushing, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV49401ZQE6 to view detailed technical specifications.
No datasheet is available for this part.
