The AV49402ZQE6P is a panel mount SPST off-mom switch with a current rating of 3A and a voltage rating of 120V AC. It has an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 85°C. The switch is rated IP54 and is water resistant. It is available in bulk packaging and is RoHS compliant.
Apem AV49402ZQE6P technical specifications.
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Front |
| Package Quantity | 20 |
| Packaging | Bulk |
| Ratings | IP54, Water Resistant |
| RoHS Compliant | Yes |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV49402ZQE6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.