Apem AV49810KMZQ6 technical specifications.
| Contact Plating | Gold |
| Current Rating | 6A |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Apem AV49810KMZQ6 to view detailed technical specifications.
No datasheet is available for this part.