This SPST switch features a button actuator and screw termination, with a maximum current rating of 1A at 30VAC or 30VDC. It is designed for panel mount applications and has a minimum operating temperature of -20°C and a maximum operating temperature of 55°C.
Apem AV9P1003C900K technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 1@30VAC 30VDCA |
| Max AC Voltage Rating | 30V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem AV9P1003C900K to view detailed technical specifications.
No datasheet is available for this part.