Apem AVM31003C900K technical specifications.
| Max Operating Temperature | 55 |
| Min Operating Temperature | -20 |
| Termination Type | SCREW |
| Insulator Material | POLYBUTYLENE TEREPHTHALATE |
| Manufacturer Series | AV |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Apem AVM31003C900K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.