Apem AVY91003D240T technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 50mA |
| Mount | Panel, Front |
| Package Quantity | 16 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | AV |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apem AVY91003D240T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.