Apem B497-2 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | 800 |
| Shape | Square |
| Size | 5.08mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for Apem B497-2 to view detailed technical specifications.
No datasheet is available for this part.