Apem BD150A01RE0000 technical specifications.
| Actuator Type | Paddle |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | BD |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Apem BD150A01RE0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.