Apem BF140D01RE0000 technical specifications.
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| IP Rating | IP67 |
| Operating Temperature | -25 to 70°C |
| Product Depth | 34mm |
| Height | 50mm |
| Product Length | 50mm |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem BF140D01RE0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.