Apem BH110A01BKBK0000 technical specifications.
| Max DC Voltage Rating | 5.5VDC |
| Potentiometer Resistance | 10KOhm |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Actuator Material | Polyamide |
| IP Rating | IP67 |
| Operating Temperature | -25 to 70°C |
| Product Depth | 24mm |
| Height | 21mm |
| Product Length | 36mm |
| Seal | Panel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem BH110A01BKBK0000 to view detailed technical specifications.
No datasheet is available for this part.