The CG211AJ0RS is a latching SPST switch with a max current rating of 0.2A at 24VDC and a max DC voltage rating of 24V. It features a flush round button actuator and is designed for panel mount applications. The switch has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 70 degrees Celsius. It is available with LED illumination in red.
Apem CG211AJ0RS technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.2@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Red |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem CG211AJ0RS to view detailed technical specifications.
No datasheet is available for this part.