This SPST latching panel mount switch features a flush round button actuator and is rated for 0.2A at 24VDC. It has a maximum operating temperature range of -40°C to 70°C and an electrical life of 50 million cycles. The switch is illuminated with an amber LED and is available for panel mount applications.
Apem CG211AJ0YS technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 0.2@24VDCA |
| Max DC Voltage Rating | 24V |
| Termination Style | Connector |
| Mounting | Panel Mount |
| Electrical Life | 50000000Cycles |
| Body Orientation | Straight |
| Switch Function | Latching |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Illumination Type | LED |
| Illumination Color | Amber |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem CG211AJ0YS to view detailed technical specifications.
No datasheet is available for this part.