This standard round toggle switch features a nickel plated actuator with a length of 17.5mm and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is rated for 10000 cycles of electrical life. The switch is non-illuminated and has a screw termination. It is available in a bulk packaging and meets IP67, waterproof, and dust tight ratings.
Apem CT37001N000 technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | NICKEL PLATED |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | CT |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Apem CT37001N000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.