The CT42-001N022 is a sealed DPST toggle switch with a round lever actuator and screw termination. It features a maximum current rating of 15 amps at 28 volts DC and a maximum AC voltage rating of 250 volts. The switch has an electrical life of 10,000 cycles and can operate within a temperature range of -40 to 85 degrees Celsius. It is designed for panel mount applications with threads.
Apem CT42-001N022 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON (OFF) |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem CT42-001N022 to view detailed technical specifications.
No datasheet is available for this part.