The CT42-031N002 is a sealed DPST toggle switch with a round lever actuator and quick connect termination. It is rated for 15A at 28VDC and 250VAC, with an electrical life of 10,000 cycles. The switch is panel mount with threads and operates within the temperature range of -40 to 85°C.
Apem CT42-031N002 technical specifications.
| Type | Sealed |
| Pole Throw Configuration | DPST |
| Switch Configuration | ON (OFF) |
| Max Current Rating | 15@28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 10000Cycles |
| Actuator Style | Round Lever |
| Termination Style | Quick Connect |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem CT42-031N002 to view detailed technical specifications.
No datasheet is available for this part.