Apem DA06 technical specifications.
| Actuator Material | Glass fibre, Polybutylene |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Current Rating | 50mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DA |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for Apem DA06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
