Apem DHN02TV technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Package Quantity | 125 |
| Terminal Pitch | 1.27mm |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Apem DHN02TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.