Apem DHN04TV technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Thermoplastic |
| Package/Case | DIP |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 25mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Series | DHN |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DHN04TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
