This 10-position DIP switch features a top slide actuator and gull wing termination style. It has a maximum current rating of 0.1A at 6VDC and a maximum DC voltage rating of 6V. The switch is designed for surface mount applications and has a terminal pitch of 1.27mm. It operates over a temperature range of -40 to 80°C.
Apem DHS10SR technical specifications.
| Switch Configuration | OFF ON |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Slide |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@6VDCA |
| Max DC Voltage Rating | 6V |
| Number of Positions | 10 |
| Terminal Pitch | 1.27mm |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Apem DHS10SR to view detailed technical specifications.
No datasheet is available for this part.