4-position SPST DIP switch with a flush slide actuator, featuring gold-plated copper contacts and a 1.27mm terminal pitch. This surface-mount component offers a 100mA current rating at 6VDC and a 1000-cycle electrical life. Designed for tape and reel packaging, it boasts a polyamide actuator and a glass/polyphenylene body, operating within a -40°C to 80°C temperature range.
Apem DHS4S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Body Material | Glass, Polyphenylene |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Length | 0.268inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | DHS |
| Terminal Pitch | 1.27mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DHS4S to view detailed technical specifications.
No datasheet is available for this part.