
The DHS6S is a 6-position single-pole single-throw DIP switch with a standard polyamide actuator and gold-plated copper contacts. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The switch is rated for 6V DC and 100mA current. It is available in a DIP package with a 1.27mm terminal pitch and is suitable for surface mount applications. The DHS6S is RoHS compliant and has a washable design.
Apem DHS6S technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 1000Cycles |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DHS |
| Terminal Pitch | 1.27mm |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 6V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Apem DHS6S to view detailed technical specifications.
No datasheet is available for this part.
